Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
48,713 In Stock | 1 : ¥3.78000 Cut Tape (CT) 5,000 : ¥0.81382 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 3.2A (Ta) | 1.5V, 4.5V | 54mOhm @ 3.2A, 4.5V | 900mV @ 250µA | 10 nC @ 4.5 V | ±8V | 551 pF @ 10 V | - | 400mW (Ta), 8.33W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DFN1010D-3 | 3-XDFN Exposed Pad | ||
4,962 In Stock | 1 : ¥5.42000 Cut Tape (CT) 3,000 : ¥2.07371 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 29.7A (Tc) | 1.5V, 4.5V | 14.5mOhm @ 8A, 4.5V | 900mV @ 250µA | 90 nC @ 8 V | ±8V | 2340 pF @ 10 V | - | 3.5W (Ta), 19W (Tc) | -50°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SC-70-6 | PowerPAK® SC-70-6 |