DMP2104LP-7

DigiKey Part Number
DMP2104LPDITR-ND - Tape & Reel (TR)
DMP2104LPDICT-ND - Cut Tape (CT)
DMP2104LPDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP2104LP-7
Description
MOSFET P-CH 20V 1.5A 3DFN1411
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 1.5A (Ta) 500mW (Ta) Surface Mount DFN1411-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
150mOhm @ 950mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
320 pF @ 16 V
FET Feature
-
Power Dissipation (Max)
500mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
DFN1411-3
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.53000¥3.53
10¥2.70900¥27.09
100¥1.62470¥162.47
500¥1.50452¥752.26
1,000¥1.02311¥1,023.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.94183¥2,825.49
6,000¥0.90272¥5,416.32
9,000¥0.81244¥7,311.96
30,000¥0.80041¥24,012.30
75,000¥0.76762¥57,571.50
Manufacturers Standard Package