Single FETs, MOSFETs

Results: 2
Manufacturer
Diodes IncorporatedVishay Siliconix
Series
-TrenchFET® Gen IV
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
30 V40 V
Current - Continuous Drain (Id) @ 25°C
2.9A (Ta)5.6A (Ta), 7.5A (Tc)
Rds On (Max) @ Id, Vgs
27mOhm @ 5A, 10V80mOhm @ 4A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
15.8 nC @ 10 V19.5 nC @ 10 V
Vgs (Max)
+16V, -20V±20V
Input Capacitance (Ciss) (Max) @ Vds
745 pF @ 15 V833 pF @ 20 V
Power Dissipation (Max)
1.1W (Ta)1.3W (Ta), 2.5W (Tc)
Supplier Device Package
SOT-23-3 (TO-236)SOT-26
Package / Case
SOT-23-6TO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
SI2369BDS-T1-GE3
MOSFET P-CH 30V 5.6A/7.5A SOT23
Vishay Siliconix
28,063
In Stock
1 : ¥4.19000
Cut Tape (CT)
3,000 : ¥0.89282
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
5.6A (Ta), 7.5A (Tc)
4.5V, 10V
27mOhm @ 5A, 10V
2.2V @ 250µA
19.5 nC @ 10 V
+16V, -20V
745 pF @ 15 V
-
1.3W (Ta), 2.5W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SOT 26
ZXMP4A57E6QTA
MOSFET BVDSS: 31V~40V SOT26 T&R
Diodes Incorporated
15,000
In Stock
69,000
Factory
3,000 : ¥2.19095
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
P-Channel
MOSFET (Metal Oxide)
40 V
2.9A (Ta)
4.5V, 10V
80mOhm @ 4A, 10V
3V @ 250µA
15.8 nC @ 10 V
±20V
833 pF @ 20 V
-
1.1W (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-26
SOT-23-6
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.