DMT4004LPS-13

DigiKey Part Number
DMT4004LPS-13DITR-ND - Tape & Reel (TR)
DMT4004LPS-13DICT-ND - Cut Tape (CT)
DMT4004LPS-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMT4004LPS-13
Description
MOSFET N-CH 40V 26A PWRDI5060
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 26A (Ta), 90A (Tc) 2.6W (Ta), 138W (Tc) Surface Mount PowerDI5060-8
Datasheet
 Datasheet
EDA/CAD Models
DMT4004LPS-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.5mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
82.2 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4508 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
2.6W (Ta), 138W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PowerDI5060-8
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.87000¥8.87
10¥7.24100¥72.41
100¥5.63110¥563.11
500¥4.77318¥2,386.59
1,000¥3.88833¥3,888.33
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.66039¥9,150.98
5,000¥3.48608¥17,430.40
12,500¥3.42041¥42,755.12
Manufacturers Standard Package