Single FETs, MOSFETs

Results: 3
Manufacturer
Texas InstrumentsVishay Siliconix
Series
NexFET™TrenchFET®TrenchFET® Gen III
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
30 V80 V
Current - Continuous Drain (Id) @ 25°C
12.6A (Tc)25.7A (Tc)100A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V6V, 10V
Rds On (Max) @ Id, Vgs
6mOhm @ 15A, 10V9.2mOhm @ 60A, 10V19mOhm @ 9A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA2.5V @ 250µA3.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
36 nC @ 10 V42 nC @ 10 V203 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
1500 pF @ 15 V2730 pF @ 40 V8190 pF @ 15 V
Power Dissipation (Max)
4.8W (Tc)6W (Tc)188W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Mounting Type
Surface MountThrough Hole
Supplier Device Package
8-SOICTO-220-3
Package / Case
8-SOIC (0.154", 3.90mm Width)TO-220-3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
8-SOIC
SI4435FDY-T1-GE3
MOSFET P-CH 30V 12.6A 8SOIC
Vishay Siliconix
34,086
In Stock
1 : ¥3.86000
Cut Tape (CT)
2,500 : ¥1.03815
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
12.6A (Tc)
4.5V, 10V
19mOhm @ 9A, 10V
2.2V @ 250µA
42 nC @ 10 V
±20V
1500 pF @ 15 V
-
4.8W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SI4101DY-T1-GE3
MOSFET P-CH 30V 25.7A 8SO
Vishay Siliconix
8,620
In Stock
1 : ¥7.14000
Cut Tape (CT)
2,500 : ¥2.71768
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
25.7A (Tc)
4.5V, 10V
6mOhm @ 15A, 10V
2.5V @ 250µA
203 nC @ 10 V
±20V
8190 pF @ 15 V
-
6W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
TO-220-3
CSD19503KCS
MOSFET N-CH 80V 100A TO220-3
Texas Instruments
127
In Stock
1 : ¥13.71000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
80 V
100A (Ta)
6V, 10V
9.2mOhm @ 60A, 10V
3.4V @ 250µA
36 nC @ 10 V
±20V
2730 pF @ 40 V
-
188W (Tc)
-55°C ~ 175°C (TJ)
Through Hole
TO-220-3
TO-220-3
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.