Single FETs, MOSFETs

Results: 2
Manufacturer
Diodes IncorporatedInfineon Technologies
Series
-OptiMOS™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Current - Continuous Drain (Id) @ 25°C
3A (Ta)64A (Tc)
Rds On (Max) @ Id, Vgs
6.5mOhm @ 32A, 10V150mOhm @ 2.2A, 10V
Vgs(th) (Max) @ Id
2.3V @ 20µA3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
13 nC @ 4.5 V14 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
708 pF @ 30 V1800 pF @ 30 V
Power Dissipation (Max)
1.2W (Ta)46W (Tc)
Supplier Device Package
PG-TDSON-8-6SOT-223-3
Package / Case
8-PowerTDFNTO-261-4, TO-261AA
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
8-Power TDFN
BSC065N06LS5ATMA1
MOSFET N-CHANNEL 60V 64A 8TDSON
Infineon Technologies
8,983
In Stock
1 : ¥12.23000
Cut Tape (CT)
5,000 : ¥4.81627
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
64A (Tc)
4.5V, 10V
6.5mOhm @ 32A, 10V
2.3V @ 20µA
13 nC @ 4.5 V
±20V
1800 pF @ 30 V
-
46W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TDSON-8-6
8-PowerTDFN
SOT-223-3
DMP6185SE-13
MOSFET P-CH 60V 3A SOT223
Diodes Incorporated
17,501
In Stock
965,000
Factory
1 : ¥3.69000
Cut Tape (CT)
2,500 : ¥1.24605
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
3A (Ta)
4.5V, 10V
150mOhm @ 2.2A, 10V
3V @ 250µA
14 nC @ 10 V
±20V
708 pF @ 30 V
-
1.2W (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-223-3
TO-261-4, TO-261AA
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.