FDC6318P | |
---|---|
DigiKey Part Number | FDC6318PTR-ND - Tape & Reel (TR) FDC6318PCT-ND - Cut Tape (CT) FDC6318PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDC6318P |
Description | MOSFET 2P-CH 12V 2.5A SSOT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 12V 2.5A 700mW Surface Mount SuperSOT™-6 |
Datasheet | Datasheet |
EDA/CAD Models | FDC6318P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 12V | |
Current - Continuous Drain (Id) @ 25°C | 2.5A | |
Rds On (Max) @ Id, Vgs | 90mOhm @ 2.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 455pF @ 6V | |
Power - Max | 700mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SuperSOT™-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥6.01800 | ¥60.18 |
100 | ¥4.16400 | ¥416.40 |
500 | ¥3.47948 | ¥1,739.74 |
1,000 | ¥2.96119 | ¥2,961.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.63732 | ¥7,911.96 |
6,000 | ¥2.49852 | ¥14,991.12 |
9,000 | ¥2.31344 | ¥20,820.96 |
30,000 | ¥2.29054 | ¥68,716.20 |