Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,109 In Stock 147,000 Factory | 1 : ¥1.81000 Cut Tape (CT) 3,000 : ¥0.30229 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 180mA (Ta) | 5V | 10Ohm @ 100mA, 5V | 2V @ 1mA | 0.56 nC @ 10 V | ±30V | 24.6 pF @ 25 V | - | 310mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
655 In Stock | 1 : ¥68.63000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 50A (Tc) | 10V | 40mOhm @ 24.9A, 10V | 4V @ 1.24mA | 107 nC @ 10 V | ±20V | 4340 pF @ 400 V | - | 227W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO247-4 | TO-247-4 | |||
0 In Stock Check Lead Time | 1 : ¥91.05000 Cut Tape (CT) 1,000 : ¥51.66061 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 54A (Tc) | 18V | 51mOhm @ 25A, 18V | 5.7V @ 7.5mA | 41 nC @ 18 V | +23V, -5V | 1393 pF @ 400 V | - | 211W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |