Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37,714 In Stock | 1 : ¥8.62000 Cut Tape (CT) 5,000 : ¥3.40943 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 17A (Ta), 49A (Tc), 59A (Tc) | 4.5V, 10V | 5.9mOhm @ 50A, 10V | 2.3V @ 250µA | 9.4 nC @ 10 V | ±20V | 830 pF @ 20 V | - | 3W (Ta), 38W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TDSON-8-6 | 8-PowerTDFN | |||
3,094 In Stock | 1 : ¥17.65000 Cut Tape (CT) 5,000 : ¥4.91544 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 150A (Tc) | 4.5V, 10V | 1.24mOhm @ 50A, 10V | 2.4V @ 500µA | 74 nC @ 10 V | ±20V | 7200 pF @ 20 V | - | 960mW (Ta), 170W (Tc) | 175°C | Surface Mount | 8-SOP Advance (5x5.75) | 8-PowerTDFN | |||
53,738 In Stock | 1 : ¥3.69000 Cut Tape (CT) 5,000 : ¥0.94524 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 30 V | 9A (Ta), 25A (Tc) | 4.5V, 10V | 17mOhm @ 9A, 10V | 2.4V @ 250µA | 18 nC @ 10 V | ±20V | 888 pF @ 15 V | - | 3.1W (Ta), 15.5W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-DFN-EP (3x3) | 8-PowerVDFN | ||
5,414 In Stock | 1 : ¥16.75000 Cut Tape (CT) 5,000 : ¥4.57680 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 150A (Tc) | 4.5V, 10V | 1.24mOhm @ 50A, 10V | 2.4V @ 500µA | 74 nC @ 10 V | ±20V | 7200 pF @ 20 V | - | 960mW (Ta), 132W (Tc) | 175°C (TJ) | Surface Mount | 8-SOP Advance (5x5) | 8-PowerVDFN | |||
1,250 In Stock | 1 : ¥4.52000 Cut Tape (CT) 1,500 : ¥1.82864 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 92A (Tc) | 4.5V, 10V | 4.35mOhm @ 20A, 10V | 1.95V @ 1mA | 23 nC @ 10 V | ±20V | 1502 pF @ 15 V | - | 67W (Tc) | - | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 |