PZT2222A,115 | |
---|---|
DigiKey Part Number | 1727-4252-2-ND - Tape & Reel (TR) 1727-4252-1-ND - Cut Tape (CT) 1727-4252-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZT2222A,115 |
Description | TRANS NPN 40V 0.6A SOT223 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 1.15 W Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | PZT2222A,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 1.15 W | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.39700 | ¥23.97 |
100 | ¥1.43840 | ¥143.84 |
500 | ¥1.33164 | ¥665.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.90546 | ¥905.46 |
2,000 | ¥0.83354 | ¥1,667.08 |
5,000 | ¥0.79893 | ¥3,994.65 |
10,000 | ¥0.71904 | ¥7,190.40 |
25,000 | ¥0.70838 | ¥17,709.50 |
50,000 | ¥0.67936 | ¥33,968.00 |