SSM3K333R,LF

DigiKey Part Number
SSM3K333RLFTR-ND - Tape & Reel (TR)
SSM3K333RLFCT-ND - Cut Tape (CT)
SSM3K333RLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM3K333R,LF
Description
MOSFET N CH 30V 6A 2-3Z1A
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 6A (Ta) 1W (Ta) Surface Mount SOT-23F
Datasheet
 Datasheet
EDA/CAD Models
SSM3K333R,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
28mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
3.4 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
436 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1W (Ta)
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23F
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.61000¥3.61
10¥2.23300¥22.33
100¥1.41290¥141.29
500¥1.05694¥528.47
1,000¥0.94183¥941.83
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.79515¥2,385.45
6,000¥0.72110¥4,326.60
9,000¥0.68332¥6,149.88
15,000¥0.64082¥9,612.30
21,000¥0.61563¥12,928.23
30,000¥0.59114¥17,734.20
75,000¥0.54390¥40,792.50
Manufacturers Standard Package