NTTFSS1D1N02P1E | |
---|---|
DigiKey Part Number | 488-NTTFSS1D1N02P1ETR-ND - Tape & Reel (TR) 488-NTTFSS1D1N02P1ECT-ND - Cut Tape (CT) 488-NTTFSS1D1N02P1EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTTFSS1D1N02P1E |
Description | 25V PT11E IN 3X3 SD PACKAGE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 39A (Ta), 264A (Tc) 2W (Ta), 89W (Tc) Surface Mount 9-WDFN (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 0.85mOhm @ 27A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 934µA | |
Gate Charge (Qg) (Max) @ Vgs | 60 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 4360 pF @ 13 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 89W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 9-WDFN (3.3x3.3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.65000 | ¥17.65 |
10 | ¥14.63000 | ¥146.30 |
100 | ¥11.64150 | ¥1,164.15 |
500 | ¥9.85078 | ¥4,925.39 |
1,000 | ¥8.35824 | ¥8,358.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.94033 | ¥23,820.99 |
6,000 | ¥7.64182 | ¥45,850.92 |
9,000 | ¥7.38882 | ¥66,499.38 |