RQ5E040TNTL

DigiKey Part Number
RQ5E040TNTLTR-ND - Tape & Reel (TR)
RQ5E040TNTLCT-ND - Cut Tape (CT)
RQ5E040TNTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ5E040TNTL
Description
MOSFET N-CH 30V 4A TSMT3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 4A (Ta) 700mW (Ta) Surface Mount TSMT3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
48mOhm @ 4A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
8.3 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
475 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
700mW (Ta)
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
TSMT3
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.09000¥5.09
10¥4.34300¥43.43
100¥3.01780¥301.78
500¥2.35646¥1,178.23
1,000¥1.91536¥1,915.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.71223¥5,136.69
6,000¥1.62516¥9,750.96
9,000¥1.50907¥13,581.63
30,000¥1.47425¥44,227.50
Manufacturers Standard Package