SIA112LDJ-T1-GE3

DigiKey Part Number
742-SIA112LDJ-T1-GE3TR-ND - Tape & Reel (TR)
742-SIA112LDJ-T1-GE3CT-ND - Cut Tape (CT)
742-SIA112LDJ-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIA112LDJ-T1-GE3
Description
N-CHANNEL 100-V (D-S) MOSFET POW
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 3.5A (Ta), 8.8A (Tc) 2.9W (Ta), 15.6W (Tc) Surface Mount PowerPAK® SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
SIA112LDJ-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
14mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
11.8 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
355 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
2.9W (Ta), 15.6W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SC-70-6
Package / Case
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.14216¥6,426.48
6,000¥2.02942¥12,176.52
9,000¥1.87908¥16,911.72
30,000¥1.86048¥55,814.40
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.66000¥5.66
10¥4.88500¥48.85
100¥3.38230¥338.23
500¥2.82620¥1,413.10
1,000¥2.40522¥2,405.22
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.03000¥9.03
10¥5.64000¥56.40
100¥3.69670¥369.67
500¥2.85986¥1,429.93
1,000¥2.58994¥2,589.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.