Single FETs, MOSFETs

Results: 3
Manufacturer
Alpha & Omega Semiconductor Inc.Nexperia USA Inc.onsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Drain to Source Voltage (Vdss)
30 V60 V
Current - Continuous Drain (Id) @ 25°C
115mA (Tc)5.7A (Ta)12A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V4.5V, 10V5V, 10V
Rds On (Max) @ Id, Vgs
8.6mOhm @ 12A, 10V26.5mOhm @ 5.7A, 10V7.5Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
1.5V @ 250µA2.2V @ 250µA2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
7 nC @ 4.5 V19 nC @ 10 V
Vgs (Max)
±12V±20V
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 25 V630 pF @ 15 V914 pF @ 15 V
Power Dissipation (Max)
225mW (Ta)1.4W (Ta)1.9W (Ta), 12.5W (Tc)
Supplier Device Package
DFN2020M-6SOT-23-3SOT-23-3 (TO-236)
Package / Case
3-SMD, SOT-23-3 Variant6-UDFN Exposed PadTO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT 23-3
2N7002LT1G
MOSFET N-CH 60V 115MA SOT23-3
onsemi
524,426
In Stock
1 : ¥2.22000
Cut Tape (CT)
3,000 : ¥0.37018
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
115mA (Tc)
5V, 10V
7.5Ohm @ 500mA, 10V
2.5V @ 250µA
-
±20V
50 pF @ 25 V
-
225mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SOT-23-3
AO3400A
MOSFET N-CH 30V 5.7A SOT23-3L
Alpha & Omega Semiconductor Inc.
722,050
In Stock
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥0.80150
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
30 V
5.7A (Ta)
2.5V, 10V
26.5mOhm @ 5.7A, 10V
1.5V @ 250µA
7 nC @ 4.5 V
±12V
630 pF @ 15 V
-
1.4W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
3-SMD, SOT-23-3 Variant
6-DFN2020MD_View 2
PMPB07R3ENX
PMPB07R3EN/SOT1220-2/DFN2020M-
Nexperia USA Inc.
1,159
In Stock
1 : ¥4.19000
Cut Tape (CT)
3,000 : ¥1.42052
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
12A (Ta)
4.5V, 10V
8.6mOhm @ 12A, 10V
2.2V @ 250µA
19 nC @ 10 V
±20V
914 pF @ 15 V
-
1.9W (Ta), 12.5W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
DFN2020M-6
6-UDFN Exposed Pad
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.