Single FETs, MOSFETs

Results: 3
Manufacturer
Diodes IncorporatedNexperia USA Inc.
Series
-TrenchMOS™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
20 V55 V60 V
Current - Continuous Drain (Id) @ 25°C
265mA (Ta)600mA (Ta)12A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V4.5V, 10V10V
Rds On (Max) @ Id, Vgs
29mOhm @ 8A, 10V900mOhm @ 430mA, 4.5V2.8Ohm @ 200mA, 10V
Vgs(th) (Max) @ Id
1V @ 250µA1.4V @ 250µA2V @ 1mA
Vgs (Max)
±8V±10V±20V
Input Capacitance (Ciss) (Max) @ Vds
20.2 pF @ 30 V175 pF @ 16 V1594 pF @ 25 V
Power Dissipation (Max)
310mW (Ta)550mW (Ta)8W (Tc)
Supplier Device Package
SOT-223SOT-23-3TO-236AB
Package / Case
TO-236-3, SC-59, SOT-23-3TO-261-4, TO-261AA
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT223
BUK9832-55A/CUX
MOSFET N-CH 55V 12A SOT223
Nexperia USA Inc.
61,673
In Stock
1 : ¥6.90000
Cut Tape (CT)
1,000 : ¥2.35917
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
55 V
12A (Tc)
4.5V, 10V
29mOhm @ 8A, 10V
2V @ 1mA
-
±10V
1594 pF @ 25 V
-
8W (Tc)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-223
TO-261-4, TO-261AA
SOT-23-3
DMP2004K-7
MOSFET P-CH 20V 600MA SOT23-3
Diodes Incorporated
944,889
In Stock
537,000
Factory
1 : ¥2.22000
Cut Tape (CT)
3,000 : ¥0.32204
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
600mA (Ta)
1.8V, 4.5V
900mOhm @ 430mA, 4.5V
1V @ 250µA
-
±8V
175 pF @ 16 V
-
550mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
TO-236AB
BSN20BKR
MOSFET N-CH 60V 265MA TO236AB
Nexperia USA Inc.
156,088
In Stock
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.50249
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
265mA (Ta)
10V
2.8Ohm @ 200mA, 10V
1.4V @ 250µA
0.49 nC @ 4.5 V
±20V
20.2 pF @ 30 V
-
310mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.