AOC2421 | |
---|---|
DigiKey Part Number | AOC2421-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOC2421 |
Description | MOSFET P-CH 8V 2.5A 4ALPHADFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 8 V 2.5A (Ta) 600mW (Ta) Surface Mount 4-AlphaDFN (0.97x0.97) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 8 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.2V, 2.5V | |
Rds On (Max) @ Id, Vgs | 62mOhm @ 1.5A, 2.5V | |
Vgs(th) (Max) @ Id | 700mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13 nC @ 4.5 V | |
Vgs (Max) | ±5V | |
Input Capacitance (Ciss) (Max) @ Vds | 752 pF @ 4 V | |
FET Feature | - | |
Power Dissipation (Max) | 600mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-AlphaDFN (0.97x0.97) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.60200 | ¥8,010.00 |
10,000 | ¥1.48757 | ¥14,875.70 |
25,000 | ¥1.45324 | ¥36,331.00 |
50,000 | ¥1.41619 | ¥70,809.50 |