Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,819 In Stock | 1 : ¥38.01000 Cut Tape (CT) 5,000 : ¥17.76949 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 52A (Tc) | 10V | 22mOhm @ 52A, 10V | 4V @ 137µA | 43 nC @ 10 V | ±20V | 3680 pF @ 100 V | - | 214W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TSON-8-3 | 8-PowerTDFN | |||
5,837 In Stock | 1 : ¥72.74000 Cut Tape (CT) 3,000 : ¥38.65467 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 40A (Tc) | 10V | 64mOhm @ 20A, 10V | 4V @ 3.9mA | 82 nC @ 10 V | ±30V | 3745 pF @ 400 V | - | 260W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 4-TDFN (8x8) | 4-PowerTSFN | ||
69 In Stock | 1 : ¥33.49000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 900 V | 5.8A (Tc) | 10V | 2Ohm @ 2.9A, 10V | 4.5V @ 100µA | 60.5 nC @ 10 V | ±30V | 1350 pF @ 25 V | - | 140W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
0 In Stock Check Lead Time | 1 : ¥19.78000 Cut Tape (CT) 3,000 : ¥8.93255 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 60A (Tc) | 4.5V, 10V | 8.7mOhm @ 20A, 10V | 2.8V @ 250µA | 58 nC @ 10 V | ±20V | 1930 pF @ 50 V | - | 5.4W (Ta), 83W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 |