Single FETs, MOSFETs

Results: 2
Manufacturer
Diodes Incorporatedonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
30 V60 V
Current - Continuous Drain (Id) @ 25°C
400mA (Ta)500mA (Ta)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 5V2.5V, 4V
Rds On (Max) @ Id, Vgs
1.5Ohm @ 10mA, 4V2Ohm @ 50mA, 5V
Vgs(th) (Max) @ Id
1V @ 250µA1.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.4 nC @ 4.5 V1.15 nC @ 5 V
Input Capacitance (Ciss) (Max) @ Vds
21 pF @ 5 V28.5 pF @ 30 V
Power Dissipation (Max)
440mW (Ta)690mW (Ta)
Supplier Device Package
SOT-23-3 (TO-236)SOT-323
Package / Case
SC-70, SOT-323TO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-323
DMN61D9UWQ-13
MOSFET N-CH 60V 400MA SOT323
Diodes Incorporated
65,768
In Stock
10,530,000
Factory
1 : ¥2.79000
Cut Tape (CT)
10,000 : ¥0.41708
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
400mA (Ta)
1.8V, 5V
2Ohm @ 50mA, 5V
1V @ 250µA
0.4 nC @ 4.5 V
±20V
28.5 pF @ 30 V
-
440mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-323
SC-70, SOT-323
SOT 23-3
NTR4003NT1G
MOSFET N-CH 30V 500MA SOT23-3
onsemi
270,283
In Stock
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.51311
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
500mA (Ta)
2.5V, 4V
1.5Ohm @ 10mA, 4V
1.4V @ 250µA
1.15 nC @ 5 V
±20V
21 pF @ 5 V
-
690mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.