Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,040 In Stock | 1 : ¥12.73000 Cut Tape (CT) 2,500 : ¥5.73468 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 24A (Ta) | 5V | 45mOhm @ 10A, 5V | 2V @ 250µA | 32 nC @ 5 V | ±15V | 1140 pF @ 25 V | - | 1.36W (Ta), 62.5W (Tj) | -55°C ~ 175°C (TJ) | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
4,677 In Stock | 1 : ¥24.14000 Cut Tape (CT) 3,000 : ¥11.74694 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 150 V | 4.4A (Ta), 22A (Tc) | 6V, 10V | 53mOhm @ 4.4A, 10V | 4V @ 250µA | 63 nC @ 10 V | ±25V | 3905 pF @ 75 V | - | 2.5W (Ta), 104W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-PQFN (5x6) | 8-PowerTDFN | |||
4,516 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥1.13334 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 1.2A (Ta) | - | 365mOhm @ 1.2A, 10V | 4V @ 250µA | 15 nC @ 10 V | ±25V | 549 pF @ 50 V | - | 710mW (Ta), 8.3W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | |||
2,470 In Stock 5,000 Factory | 1 : ¥7.64000 Cut Tape (CT) 2,500 : ¥2.88900 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 3.7A (Tc) | 10V | 1.4Ohm @ 1.85A, 10V | 5V @ 250µA | 13 nC @ 10 V | ±30V | 430 pF @ 25 V | - | 2.5W (Ta), 45W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock Check Lead Time | 1 : ¥18.23000 Cut Tape (CT) 800 : ¥10.18868 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 33A (Tc) | 10V | 94mOhm @ 16.5A, 10V | 5V @ 250µA | 48 nC @ 10 V | ±30V | 2135 pF @ 25 V | - | 235W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |