Single FETs, MOSFETs

Results: 3
Manufacturer
Infineon Technologiesonsemi
Series
-OptiMOS™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
40 V60 V
Current - Continuous Drain (Id) @ 25°C
16.2A (Ta), 67A (Tc)31A (Ta), 222A (Tc)90A (Tc)
Rds On (Max) @ Id, Vgs
2.2mOhm @ 30A, 10V3.3mOhm @ 45A, 10V7.2mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2V @ 23µA2V @ 56µA2.4V @ 2.7mA
Gate Charge (Qg) (Max) @ Vgs
17 nC @ 10 V40 nC @ 10 V157 nC @ 10 V
Vgs (Max)
±16V±20V
Input Capacitance (Ciss) (Max) @ Vds
1131 pF @ 30 V2145 pF @ 25 V5985 pF @ 20 V
Power Dissipation (Max)
3.7W (Ta), 63W (Tc)3.8W (Ta), 205W (Tc)62W (Tc)
Supplier Device Package
5-DFN (5x6) (8-SOFL)PG-TDSON-8-34
Package / Case
8-PowerTDFN8-PowerTDFN, 5 Leads
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
5-DFN, 8-SO Flat Lead
NVMFS2D3P04M8LT1G
MV8 P INITIAL PROGRAM
onsemi
2,222
In Stock
4,500
Factory
1 : ¥26.60000
Cut Tape (CT)
1,500 : ¥13.73528
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
31A (Ta), 222A (Tc)
4.5V, 10V
2.2mOhm @ 30A, 10V
2.4V @ 2.7mA
157 nC @ 10 V
±20V
5985 pF @ 20 V
-
3.8W (Ta), 205W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
5-DFN (5x6) (8-SOFL)
8-PowerTDFN, 5 Leads
PG-TDSON-8-34
IPC90N04S5L3R3ATMA1
MOSFET N-CH 40V 90A 8TDSON-34
Infineon Technologies
8,788
In Stock
1 : ¥9.69000
Cut Tape (CT)
5,000 : ¥3.81702
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
40 V
90A (Tc)
4.5V, 10V
3.3mOhm @ 45A, 10V
2V @ 23µA
40 nC @ 10 V
±16V
2145 pF @ 25 V
-
62W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-TDSON-8-34
8-PowerTDFN
5-DFN, 8-SO Flat Lead
NVMFS5H663NLT1G
MOSFET N-CH 60V 16.2A/67A 5DFN
onsemi
2,427
In Stock
1 : ¥10.18000
Cut Tape (CT)
1,500 : ¥4.46783
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
16.2A (Ta), 67A (Tc)
4.5V, 10V
7.2mOhm @ 20A, 10V
2V @ 56µA
17 nC @ 10 V
±20V
1131 pF @ 30 V
-
3.7W (Ta), 63W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
5-DFN (5x6) (8-SOFL)
8-PowerTDFN, 5 Leads
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.