FDC6302P | |
---|---|
DigiKey Part Number | 2156-FDC6302P-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDC6302P |
Description | MOSFET 2P-CH 25V 0.120A SSOT6 |
Customer Reference | |
Detailed Description | Mosfet Array 25V 120mA 700mW Surface Mount SuperSOT™-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 25V | |
Current - Continuous Drain (Id) @ 25°C | 120mA | |
Rds On (Max) @ Id, Vgs | 10Ohm @ 200mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.31nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 11pF @ 10V | |
Power - Max | 700mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SuperSOT™-6 | |
Base Product Number |