Single FETs, MOSFETs

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
20 V30 V
Current - Continuous Drain (Id) @ 25°C
3.6A (Tc)60A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V2.5V, 4.5V
Rds On (Max) @ Id, Vgs
1.6mOhm @ 25A, 10V68mOhm @ 2.9A, 4.5V
Vgs(th) (Max) @ Id
1.4V @ 250µA1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 10 V625 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
320 pF @ 15 V22000 pF @ 10 V
Power Dissipation (Max)
1.1W (Ta), 1.7W (Tc)6.25W (Ta), 104W (Tc)
Supplier Device Package
PowerPAK® SO-8SOT-23-3 (TO-236)
Package / Case
PowerPAK® SO-8TO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
SI2300DS-T1-GE3
MOSFET N-CH 30V 3.6A SOT23-3
Vishay Siliconix
28,236
In Stock
1 : ¥3.28000
Cut Tape (CT)
3,000 : ¥1.10070
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
3.6A (Tc)
2.5V, 4.5V
68mOhm @ 2.9A, 4.5V
1.5V @ 250µA
10 nC @ 10 V
±12V
320 pF @ 15 V
-
1.1W (Ta), 1.7W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
PowerPAK SO-8
SI7157DP-T1-GE3
MOSFET P-CH 20V 60A PPAK SO-8
Vishay Siliconix
1,286
In Stock
1 : ¥12.23000
Cut Tape (CT)
3,000 : ¥5.04784
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
60A (Tc)
2.5V, 10V
1.6mOhm @ 25A, 10V
1.4V @ 250µA
625 nC @ 10 V
±12V
22000 pF @ 10 V
-
6.25W (Ta), 104W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.