DDC114YU-7-F

DigiKey Part Number
DDC114YU-FDITR-ND - Tape & Reel (TR)
DDC114YU-FDICT-ND - Cut Tape (CT)
DDC114YU-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDC114YU-7-F
Description
TRANS 2NPN PREBIAS 0.2W SOT363
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount SOT-363
Datasheet
 Datasheet
EDA/CAD Models
DDC114YU-7-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
10kOhms
Resistor - Emitter Base (R2)
47kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
68 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250MHz
Power - Max
200mW
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.37000¥3.37
10¥2.35600¥23.56
100¥1.19120¥119.12
500¥0.97172¥485.86
1,000¥0.72090¥720.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.60649¥1,819.47
6,000¥0.57986¥3,479.16
9,000¥0.50149¥4,513.41
30,000¥0.49209¥14,762.70
75,000¥0.40746¥30,559.50
150,000¥0.40120¥60,180.00
Manufacturers Standard Package