FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,948 In Stock | 1 : ¥19.21000 Cut Tape (CT) 2,000 : ¥8.67370 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 60V | 63A (Tc) | 9mOhm @ 10A, 10V | 2.5V @ 250µA | 24nC @ 10V | 1950pF @ 25V | 71W | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 8 x 8 Dual | PowerPAK® 8 x 8 Dual | |||
6,232 In Stock | 1 : ¥21.02000 Cut Tape (CT) 2,000 : ¥9.47436 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 100V | 70A (Tc) | 8.6mOhm @ 10A, 10V | 2.5V @ 250µA | 58nC @ 10V | 2832pF @ 50V | 187W | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 8 x 8 Dual | PowerPAK® 8 x 8 Dual | |||
1,378 In Stock | 1 : ¥21.10000 Cut Tape (CT) 2,000 : ¥9.52728 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 40V | 95A (Tc) | 3.3mOhm @ 5A, 10V | 3.5V @ 250µA | 42nC @ 10V | 3600pF @ 20V | 50W | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 8 x 8 Dual | PowerPAK® 8 x 8 Dual | |||
5,235 In Stock | 1 : ¥23.56000 Cut Tape (CT) 1,500 : ¥10.19554 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Half Bridge) | - | 40V | 98A (Ta) | 4.2mOhm @ 20A, 10V | 3.6V @ 1mA | 37nC @ 10V | 2590pF @ 25V | 85W (Ta) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-1205, 8-LFPAK56 | LFPAK56D | |||
1,812 In Stock | 1 : ¥22.25000 Cut Tape (CT) 1,500 : ¥10.55535 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Half Bridge) | - | 40V | 98A (Ta) | 4.2mOhm @ 20A, 10V | 3.6V @ 1mA | 37nC @ 10V | 2590pF @ 25V | 85W (Ta) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | SOT-1205, 8-LFPAK56 | LFPAK56D | ||
1,813 In Stock 5,000 Factory | 1 : ¥10.51000 Cut Tape (CT) 2,500 : ¥4.35556 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 40V | 79A (Tc) | 5.5mOhm @ 25A, 10V | 2.3V @ 250µA | 13.9nC @ 10V | 978pF @ 20V | 3W (Ta), 60W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-PowerTDFN | PowerDI5060-8 (Type UXD) | ||
2,994 In Stock | 1 : ¥15.02000 Cut Tape (CT) 3,000 : ¥6.76471 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel | - | 40V | 123A (Tc) | 3.4mOhm @ 7A, 10V | 3.5V @ 250µA | 56nC @ 10V | 3143pF @ 25V | 93W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 Dual | PowerPAK® SO-8L Dual BWL |