FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
434,419 In Stock 2,037,000 Factory | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.86000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 60V | 500mA, 360mA | 1.7Ohm @ 500mA, 10V | 2.5V @ 250µA | 0.3nC @ 4.5V | 30pF @ 25V, 25pF @ 25V | 450mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-563, SOT-666 | SOT-563 | ||
57,408 In Stock 7,500 Factory | 1 : ¥3.61000 Cut Tape (CT) 2,500 : ¥1.68504 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 40V | 7A, 5.1A | 24mOhm @ 6A, 10V | 2.4V @ 250µA | 19.1nC @ 10V | 1060pF @ 20V | 1.3W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
4,713 In Stock | 1 : ¥9.28000 Cut Tape (CT) 4,000 : ¥3.83006 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | - | 55V | 4.7A, 3.4A | 50mOhm @ 4.7A, 10V | 1V @ 250µA | 36nC @ 10V | 740pF @ 25V | 2W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | |||
75,417 In Stock | 1 : ¥12.31000 Cut Tape (CT) 2,500 : ¥5.10916 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 60V | 5.3A, 3.9A | 58mOhm @ 4.3A, 10V | 3V @ 250µA | 20nC @ 10V, 22nC @ 10V | 665pF @ 15V, 650pF @ 15V | 3.1W, 3.4W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
9,955 In Stock 30,000 Factory | 1 : ¥6.65000 Cut Tape (CT) 2,500 : ¥2.58425 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel Complementary | - | 40V | 5.3A | 45mOhm @ 3A, 10V | 1.8V @ 250µA | 37.56nC @ 10V | 1790.8pF @ 20V | 1.8W | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
2,144 In Stock | 1 : ¥5.09000 Cut Tape (CT) 2,500 : ¥1.66659 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel Complementary | - | 60V | 2.5A (Ta), 5A (Tc), 2A (Ta), 4A (Tc) | 103mOhm @ 2.5A, 10V, 180mOhm @ 2A, 10V | 2.5V @ 250µA | 9.4nC @ 10V, 9nC @ 10V | 527pF @ 30V, 436pF @ 30V | 1.4W (Ta), 5.7W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOP | ||
2,943 In Stock 2,500 Factory | 1 : ¥7.64000 Cut Tape (CT) 2,500 : ¥3.15851 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | - | 60V | 6A (Ta), 5A (Ta) | 29mOhm @ 5A, 10V, 50mOhm @ 5A, 10V | 3V @ 250µA | 32nC @ 10V, 30.6nC @ 10V | 2110pF @ 30V, 1525pF @ 30V | 1.5W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
4,337 In Stock | 1 : ¥17.40000 Cut Tape (CT) 2,500 : ¥4.96998 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 60V | 5.3A, 3.9A | 58mOhm @ 4.3A, 10V | 3V @ 250µA | 20nC @ 10V, 22nC @ 10V | 665pF @ 15V, 650pF @ 15V | 3.1W, 3.4W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |