NX3008NBKV,115

DigiKey Part Number
1727-1149-2-ND - Tape & Reel (TR)
1727-1149-1-ND - Cut Tape (CT)
1727-1149-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NX3008NBKV,115
Description
MOSFET 2N-CH 30V 400MA SOT666
Customer Reference
Detailed Description
Mosfet Array 30V 400mA 500mW Surface Mount SOT-666
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
400mA
Rds On (Max) @ Id, Vgs
1.4Ohm @ 350mA, 4.5V
Vgs(th) (Max) @ Id
1.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.68nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
50pF @ 15V
Power - Max
500mW
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-666
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.20000¥3.20
10¥2.26600¥22.66
100¥1.14360¥114.36
500¥1.01326¥506.63
1,000¥0.78847¥788.47
2,000¥0.70568¥1,411.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.70568¥2,822.72
8,000¥0.68991¥5,519.28
12,000¥0.61106¥7,332.72
28,000¥0.60318¥16,889.04
100,000¥0.50462¥50,462.00
Manufacturers Standard Package