SSM6N357R,LF | |
---|---|
DigiKey Part Number | SSM6N357RLFTR-ND - Tape & Reel (TR) SSM6N357RLFCT-ND - Cut Tape (CT) SSM6N357RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6N357R,LF |
Description | MOSFET 2N-CH 60V 0.65A 6TSOPF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 650mA (Ta) 1.5W (Ta) Surface Mount 6-TSOP-F |
Datasheet | Datasheet |
EDA/CAD Models | SSM6N357R,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 650mA (Ta) | |
Rds On (Max) @ Id, Vgs | 1.8Ohm @ 150mA, 5V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 1.5nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 60pF @ 12V | |
Power - Max | 1.5W (Ta) | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | 6-TSOP-F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥3.27600 | ¥32.76 |
100 | ¥2.10250 | ¥210.25 |
500 | ¥1.59434 | ¥797.17 |
1,000 | ¥1.43015 | ¥1,430.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.22124 | ¥3,663.72 |
6,000 | ¥1.11584 | ¥6,695.04 |
9,000 | ¥1.06208 | ¥9,558.72 |
15,000 | ¥1.00163 | ¥15,024.45 |
21,000 | ¥0.96580 | ¥20,281.80 |
30,000 | ¥0.93097 | ¥27,929.10 |
75,000 | ¥0.92360 | ¥69,270.00 |