IRLML5203TRPBF

DigiKey Part Number
IRLML5203TRPBFTR-ND - Tape & Reel (TR)
IRLML5203TRPBFCT-ND - Cut Tape (CT)
IRLML5203TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRLML5203TRPBF
Description
MOSFET P-CH 30V 3A MICRO3/SOT23
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 3A (Ta) 1.25W (Ta) Surface Mount Micro3™/SOT-23
Datasheet
 Datasheet
EDA/CAD Models
IRLML5203TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
98mOhm @ 3A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
510 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1.25W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
Micro3™/SOT-23
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.78000¥3.78
10¥2.95500¥29.55
100¥1.77570¥177.57
500¥1.64388¥821.94
1,000¥1.11781¥1,117.81
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.02903¥3,087.09
6,000¥0.98629¥5,917.74
9,000¥0.88766¥7,988.94
30,000¥0.87451¥26,235.30
75,000¥0.82191¥61,643.25
Manufacturers Standard Package