BSS84Q-13-F | |
---|---|
DigiKey Part Number | 31-BSS84Q-13-FTR-ND - Tape & Reel (TR) 31-BSS84Q-13-FCT-ND - Cut Tape (CT) 31-BSS84Q-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS84Q-13-F |
Description | BSS FAMILY SOT23 T&R 10K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 50 V 130mA (Ta) 300mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 10Ohm @ 100mA, 5V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 0.59 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 45 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 300mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.26000 | ¥10.26 |
10 | ¥6.43600 | ¥64.36 |
100 | ¥4.25090 | ¥425.09 |
500 | ¥3.31008 | ¥1,655.04 |
1,000 | ¥3.00690 | ¥3,006.90 |
2,000 | ¥2.75142 | ¥5,502.84 |
5,000 | ¥2.47466 | ¥12,373.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥2.31713 | ¥23,171.30 |