Single FETs, MOSFETs

Results: 6
Manufacturer
Alpha & Omega Semiconductor Inc.Diodes IncorporatedNexperia USA Inc.Panjit International Inc.Vishay Siliconix
Series
-TrenchFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
30 V60 V
Current - Continuous Drain (Id) @ 25°C
115mA (Ta)1.6A (Tc)4.5A (Tc)5.8A (Ta)7.7A (Ta)9.5A (Ta), 12A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
3V, 10V4.5V, 10V
Rds On (Max) @ Id, Vgs
21mOhm @ 5.8A, 10V21mOhm @ 9.5A, 10V28mOhm @ 5.8A, 10V50mOhm @ 3.9A, 10V290mOhm @ 2A, 10V3Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
2V @ 250µA2.3V @ 250µA2.5V @ 250µA3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.8 nC @ 4.5 V5.4 nC @ 4.5 V9.2 nC @ 10 V9.6 nC @ 10 V20 nC @ 10 V47 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
35 pF @ 25 V350 pF @ 15 V355 pF @ 25 V386 pF @ 15 V650 pF @ 15 V1570 pF @ 15 V
Power Dissipation (Max)
200mW (Ta)720mW (Ta)1.25W (Ta), 1.66W (Tc)1.9W (Ta), 13W (Tc)3.1W (Ta), 11W (Tc)3.3W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Supplier Device Package
8-DFN-EP (3x3)DFN2020M-6SC-70-6SOT-23-3SOT-23-3 (TO-236)SOT-323
Package / Case
6-TSSOP, SC-88, SOT-3636-UDFN Exposed Pad8-PowerVDFNSC-70, SOT-323TO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
DMN3404L-7
MOSFET N-CH 30V 5.8A SOT23-3
Diodes Incorporated
3,304
In Stock
3,984,000
Factory
1 : ¥2.87000
Cut Tape (CT)
3,000 : ¥0.60066
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
5.8A (Ta)
3V, 10V
28mOhm @ 5.8A, 10V
2V @ 250µA
9.2 nC @ 10 V
±20V
386 pF @ 15 V
-
720mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
8-DFN
AONR32320C
MOSFET N-CH 30V 9.5A/12A 8DFN
Alpha & Omega Semiconductor Inc.
8,976
In Stock
1 : ¥3.45000
Cut Tape (CT)
5,000 : ¥0.89553
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
9.5A (Ta), 12A (Tc)
4.5V, 10V
21mOhm @ 9.5A, 10V
2.3V @ 250µA
20 nC @ 10 V
±20V
650 pF @ 15 V
-
3.1W (Ta), 11W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
8-DFN-EP (3x3)
8-PowerVDFN
SC-70-6
SQ1421EDH-T1_GE3
MOSFET P-CH 60V 1.6A SC70-6
Vishay Siliconix
8,973
In Stock
1 : ¥4.19000
Cut Tape (CT)
3,000 : ¥1.42120
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
1.6A (Tc)
4.5V, 10V
290mOhm @ 2A, 10V
2.5V @ 250µA
5.4 nC @ 4.5 V
±20V
355 pF @ 25 V
-
3.3W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
SOT-23-3
SI2316BDS-T1-GE3
MOSFET N-CH 30V 4.5A SOT23-3
Vishay Siliconix
58,422
In Stock
1 : ¥4.68000
Cut Tape (CT)
3,000 : ¥1.77239
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
4.5A (Tc)
4.5V, 10V
50mOhm @ 3.9A, 10V
3V @ 250µA
9.6 nC @ 10 V
±20V
350 pF @ 15 V
-
1.25W (Ta), 1.66W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
8,792
In Stock
1 : ¥1.31000
Cut Tape (CT)
3,000 : ¥0.26537
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
115mA (Ta)
4.5V, 10V
3Ohm @ 500mA, 10V
2.5V @ 250µA
0.8 nC @ 4.5 V
±20V
35 pF @ 25 V
-
200mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-323
SC-70, SOT-323
6-DFN2020MD_View 2
PMPB17EPX
P-CHANNEL TRENCH MOSFET
Nexperia USA Inc.
151
In Stock
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥1.07992
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
7.7A (Ta)
4.5V, 10V
21mOhm @ 5.8A, 10V
2.5V @ 250µA
47 nC @ 10 V
±20V
1570 pF @ 15 V
-
1.9W (Ta), 13W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
DFN2020M-6
6-UDFN Exposed Pad
Showing
of 6

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.