Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,037 In Stock | 1 : ¥25.29000 Cut Tape (CT) 3,000 : ¥12.31389 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 64A (Tc) | 4.5V, 10V | 6.8mOhm @ 22A, 10V | 2.5V @ 130µA | 44 nC @ 10 V | ±20V | 3070 pF @ 40 V | - | 57W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PQFN (3.3x3.3) | 8-PowerWDFN | |||
7,046 In Stock | 1 : ¥37.44000 Cut Tape (CT) 5,000 : ¥17.46636 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 23A (Ta), 100A (Tc) | 6V, 10V | 2.7mOhm @ 50A, 10V | 3.8V @ 146µA | 111 nC @ 10 V | ±20V | 8200 pF @ 50 V | - | 3W (Ta), 214W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TSON-8-3 | 8-PowerTDFN |