PHPT60415NYX

DigiKey Part Number
1727-PHPT60415NYXTR-ND - Tape & Reel (TR)
1727-PHPT60415NYXCT-ND - Cut Tape (CT)
1727-PHPT60415NYXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PHPT60415NYX
Description
TRANS NPN 40V 15A LFPAK56 PWRSO8
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 15 A 105MHz 1.5 W Surface Mount LFPAK56, Power-SO8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
15 A
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 1.5A, 15A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10A, 2V
Power - Max
1.5 W
Frequency - Transition
105MHz
Operating Temperature
175°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-100, SOT-669
Supplier Device Package
LFPAK56, Power-SO8
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.24000¥6.24
10¥5.41000¥54.10
100¥3.74530¥374.53
500¥3.12958¥1,564.79
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥2.66343¥3,995.14
3,000¥2.37211¥7,116.33
7,500¥2.24726¥16,854.45
10,500¥2.12326¥22,294.23
Manufacturers Standard Package