BC817-40-TP

DigiKey Part Number
BC817-40-TPMSTR-ND - Tape & Reel (TR)
BC817-40-TPMSCT-ND - Cut Tape (CT)
BC817-40-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC817-40-TP
Description
TRANS NPN 45V 0.8A SOT23
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 800 mA 100MHz 310 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
800 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 100mA, 1V
Power - Max
310 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.90000¥0.90
10¥0.56600¥5.66
100¥0.34890¥34.89
500¥0.25122¥125.61
1,000¥0.21944¥219.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.15453¥463.59
6,000¥0.14614¥876.84
9,000¥0.12437¥1,119.33
30,000¥0.11505¥3,451.50
75,000¥0.09950¥7,462.50
150,000¥0.08271¥12,406.50
Manufacturers Standard Package