SSM3K15AFS,LF | |
---|---|
DigiKey Part Number | SSM3K15AFSLFTR-ND - Tape & Reel (TR) SSM3K15AFSLFCT-ND - Cut Tape (CT) SSM3K15AFSLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3K15AFS,LF |
Description | MOSFET N-CH 30V 100MA SSM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 100mA (Ta) 100mW (Ta) Surface Mount SSM |
Datasheet | Datasheet |
EDA/CAD Models | SSM3K15AFS,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4V | |
Rds On (Max) @ Id, Vgs | 3.6Ohm @ 10mA, 4V | |
Vgs(th) (Max) @ Id | 1.5V @ 100µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 13.5 pF @ 3 V | |
FET Feature | - | |
Power Dissipation (Max) | 100mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SSM | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.10800 | ¥11.08 |
100 | ¥0.68880 | ¥68.88 |
500 | ¥0.50422 | ¥252.11 |
1,000 | ¥0.44438 | ¥444.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.36800 | ¥1,104.00 |
6,000 | ¥0.32938 | ¥1,976.28 |
9,000 | ¥0.30965 | ¥2,786.85 |
15,000 | ¥0.28746 | ¥4,311.90 |
21,000 | ¥0.27431 | ¥5,760.51 |
30,000 | ¥0.26150 | ¥7,845.00 |
75,000 | ¥0.23337 | ¥17,502.75 |
150,000 | ¥0.21596 | ¥32,394.00 |
300,000 | ¥0.20524 | ¥61,572.00 |