SI4425FDY-T1-GE3

DigiKey Part Number
SI4425FDY-T1-GE3TR-ND - Tape & Reel (TR)
SI4425FDY-T1-GE3CT-ND - Cut Tape (CT)
SI4425FDY-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI4425FDY-T1-GE3
Description
MOSFET P-CH 30V 12.7/18.3A 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 12.7A (Ta), 18.3A (Tc) 2.3W (Ta), 4.8W (Tc) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
9.5mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
41 nC @ 10 V
Vgs (Max)
+16V, -20V
Input Capacitance (Ciss) (Max) @ Vds
1620 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.3W (Ta), 4.8W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.66000¥5.66
10¥4.88500¥48.85
100¥3.38240¥338.24
500¥2.82630¥1,413.15
1,000¥2.40531¥2,405.31
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.14223¥5,355.57
5,000¥2.02948¥10,147.40
12,500¥1.87915¥23,489.38
25,000¥1.86055¥46,513.75
Manufacturers Standard Package