BCM857BV-7

DigiKey Part Number
BCM857BV-7DITR-ND - Tape & Reel (TR)
BCM857BV-7DICT-ND - Cut Tape (CT)
BCM857BV-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCM857BV-7
Description
TRANS 2PNP 45V 0.1A SOT563
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) 45V 100mA 175MHz 357mW Surface Mount SOT-563
Datasheet
 Datasheet
EDA/CAD Models
BCM857BV-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 PNP (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
45V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
357mW
Frequency - Transition
175MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.61000¥3.61
10¥2.77500¥27.75
100¥1.66580¥166.58
500¥1.54278¥771.39
1,000¥1.04905¥1,049.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.96575¥2,897.25
6,000¥0.92564¥5,553.84
9,000¥0.83309¥7,497.81
30,000¥0.82074¥24,622.20
75,000¥0.78711¥59,033.25
Manufacturers Standard Package