Single FETs, MOSFETs

Results: 4
Manufacturer
Diodes IncorporatedonsemiSTMicroelectronics
Series
-DeepGATE™, STripFET™ VI
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
30 V60 V
Current - Continuous Drain (Id) @ 25°C
115mA (Ta)210mA (Ta)260mA (Ta)12A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V5V, 10V
Rds On (Max) @ Id, Vgs
30mOhm @ 6A, 10V2.5Ohm @ 240mA, 10V5Ohm @ 500mA, 10V7.5Ohm @ 50mA, 5V
Gate Charge (Qg) (Max) @ Vgs
0.81 nC @ 5 V0.82 nC @ 10 V12 nC @ 4.5 V
Vgs (Max)
±20V±30V
Input Capacitance (Ciss) (Max) @ Vds
22 pF @ 25 V26.7 pF @ 25 V50 pF @ 25 V1450 pF @ 25 V
Power Dissipation (Max)
300mW (Tj)340mW (Ta)370mW (Ta)40W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)175°C (TJ)
Supplier Device Package
DPAKSOT-23-3SOT-23-3 (TO-236)
Package / Case
TO-236-3, SC-59, SOT-23-3TO-252-3, DPAK (2 Leads + Tab), SC-63
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
2N7002-7-F
MOSFET N-CH 60V 115MA SOT23-3
Diodes Incorporated
386,629
In Stock
1 : ¥1.56000
Cut Tape (CT)
3,000 : ¥0.26991
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
115mA (Ta)
5V, 10V
7.5Ohm @ 50mA, 5V
2.5V @ 250µA
-
±20V
50 pF @ 25 V
-
370mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT 23-3
2N7002ET1G
MOSFET N-CH 60V 260MA SOT23-3
onsemi
439,203
In Stock
1 : ¥1.89000
Cut Tape (CT)
3,000 : ¥0.32434
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
260mA (Ta)
4.5V, 10V
2.5Ohm @ 240mA, 10V
2.5V @ 250µA
0.81 nC @ 5 V
±20V
26.7 pF @ 25 V
-
300mW (Tj)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SOT-23-3
DMN67D8L-7
MOSFET N-CH 60V 210MA SOT23
Diodes Incorporated
67,204
In Stock
465,000
Factory
1 : ¥1.56000
Cut Tape (CT)
3,000 : ¥0.27391
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
210mA (Ta)
5V, 10V
5Ohm @ 500mA, 10V
2.5V @ 250µA
0.82 nC @ 10 V
±30V
22 pF @ 25 V
-
340mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
MFG_DPAK(TO252-3)
STD26P3LLH6
MOSFET P-CH 30V 12A DPAK
STMicroelectronics
49,574
In Stock
1 : ¥7.39000
Cut Tape (CT)
2,500 : ¥3.96225
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
12A (Tc)
4.5V, 10V
30mOhm @ 6A, 10V
2.5V @ 250µA
12 nC @ 4.5 V
±20V
1450 pF @ 25 V
-
40W (Tc)
175°C (TJ)
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
Showing
of 4

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.