2N7002PW,115 | |
---|---|
DigiKey Part Number | 1727-4793-2-ND - Tape & Reel (TR) 1727-4793-1-ND - Cut Tape (CT) 1727-4793-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002PW,115 |
Description | MOSFET N-CH 60V 310MA SOT323 |
Customer Reference | |
Detailed Description | N-Channel 60 V 310mA (Ta) 260mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | 2N7002PW,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.6Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.8 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 50 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 260mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.54000 | ¥2.54 |
10 | ¥1.74900 | ¥17.49 |
100 | ¥0.85300 | ¥85.30 |
500 | ¥0.71160 | ¥355.80 |
1,000 | ¥0.49446 | ¥494.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.42851 | ¥1,285.53 |
6,000 | ¥0.39748 | ¥2,384.88 |
9,000 | ¥0.32962 | ¥2,966.58 |
30,000 | ¥0.32380 | ¥9,714.00 |
75,000 | ¥0.29084 | ¥21,813.00 |
150,000 | ¥0.25206 | ¥37,809.00 |