SIHG20N50C-E3 | |
---|---|
DigiKey Part Number | SIHG20N50C-E3-ND |
Manufacturer | |
Manufacturer Product Number | SIHG20N50C-E3 |
Description | MOSFET N-CH 500V 20A TO247AC |
Customer Reference | |
Detailed Description | N-Channel 500 V 20A (Tc) 250W (Tc) Through Hole TO-247AC |
Datasheet | Datasheet |
EDA/CAD Models | SIHG20N50C-E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 270mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 76 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 2942 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 250W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247AC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.97000 | ¥23.97 |
25 | ¥18.98120 | ¥474.53 |
100 | ¥16.26850 | ¥1,626.85 |
500 | ¥14.46108 | ¥7,230.54 |
1,000 | ¥12.38227 | ¥12,382.27 |
2,000 | ¥11.65924 | ¥23,318.48 |
5,000 | ¥11.18586 | ¥55,929.30 |