Single FETs, MOSFETs

Results: 2
Manufacturer
Diodes Incorporatedonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Current - Continuous Drain (Id) @ 25°C
500mA (Ta)27.5A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V10V
Rds On (Max) @ Id, Vgs
82mOhm @ 25A, 10V5Ohm @ 200mA, 10V
Vgs(th) (Max) @ Id
3V @ 250µA4V @ 250µA
Vgs (Max)
±15V±20V
Input Capacitance (Ciss) (Max) @ Vds
40 pF @ 10 V1680 pF @ 25 V
Power Dissipation (Max)
300mW (Ta)120W (Tj)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Supplier Device Package
D2PAKSOT-23-3
Package / Case
TO-236-3, SC-59, SOT-23-3TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
MMBF170Q-7-F
MOSFET N-CH 60V 500MA SOT23-3
Diodes Incorporated
13,843
In Stock
714,000
Factory
1 : ¥2.79000
Cut Tape (CT)
3,000 : ¥0.50753
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
500mA (Ta)
4.5V, 10V
5Ohm @ 200mA, 10V
3V @ 250µA
-
±20V
40 pF @ 10 V
-
300mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
D2PAK
NTB25P06T4G
MOSFET P-CH 60V 27.5A D2PAK
onsemi
0
In Stock
Check Lead Time
1 : ¥18.64000
Cut Tape (CT)
800 : ¥10.42820
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
27.5A (Ta)
10V
82mOhm @ 25A, 10V
4V @ 250µA
50 nC @ 10 V
±15V
1680 pF @ 25 V
-
120W (Tj)
-55°C ~ 175°C (TJ)
Surface Mount
D2PAK
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.