BSS138 | |
---|---|
DigiKey Part Number | BSS138TR-ND - Tape & Reel (TR) BSS138CT-ND - Cut Tape (CT) BSS138DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS138 |
Description | MOSFET N-CH 50V 220MA SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 50 V 220mA (Ta) 350mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BSS138 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 1.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 27 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥1.99500 | ¥19.95 |
100 | ¥0.97450 | ¥97.45 |
500 | ¥0.81242 | ¥406.21 |
1,000 | ¥0.56457 | ¥564.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.48926 | ¥1,467.78 |
6,000 | ¥0.45384 | ¥2,723.04 |
9,000 | ¥0.37636 | ¥3,387.24 |
30,000 | ¥0.36972 | ¥11,091.60 |
75,000 | ¥0.33208 | ¥24,906.00 |
150,000 | ¥0.28780 | ¥43,170.00 |