TK3R1A04PL,S4X | |
---|---|
DigiKey Part Number | TK3R1A04PLS4X-ND |
Manufacturer | |
Manufacturer Product Number | TK3R1A04PL,S4X |
Description | MOSFET N-CH 40V 82A TO220SIS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 82A (Tc) 36W (Tc) Through Hole TO-220SIS |
Datasheet | Datasheet |
EDA/CAD Models | TK3R1A04PL,S4X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.8mOhm @ 30A, 4.5V | |
Vgs(th) (Max) @ Id | 2.4V @ 500µA | |
Gate Charge (Qg) (Max) @ Vgs | 63.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4670 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 36W (Tc) | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220SIS | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
50 | ¥7.80420 | ¥390.21 |
100 | ¥6.18360 | ¥618.36 |
500 | ¥5.24164 | ¥2,620.82 |
1,000 | ¥4.26984 | ¥4,269.84 |
2,000 | ¥4.01952 | ¥8,039.04 |
5,000 | ¥3.82810 | ¥19,140.50 |
10,000 | ¥3.75599 | ¥37,559.90 |