Single FETs, MOSFETs

Results: 8
Manufacturer
Diodes IncorporatedonsemiVishay Siliconix
Series
-PowerTrench®TrenchFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
20 V30 V40 V500 V
Current - Continuous Drain (Id) @ 25°C
5A (Ta), 6.3A (Tc)5.1A (Tc)5.97A (Tc)6.2A (Ta)6.3A (Tc)7.4A (Tc)8A (Tc)15A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V4.5V, 10V10V
Rds On (Max) @ Id, Vgs
5.5mOhm @ 15A, 10V24mOhm @ 6.2A, 4.5V35.5mOhm @ 5A, 10V40mOhm @ 5A, 10V60mOhm @ 4.7A, 4.5V74mOhm @ 4.1A, 10V850mOhm @ 4.8A, 10V
Vgs(th) (Max) @ Id
1.5V @ 250µA2.5V @ 250µA3V @ 250µA4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
9 nC @ 10 V12 nC @ 4.5 V12.4 nC @ 5 V15 nC @ 10 V20 nC @ 10 V42 nC @ 10 V63 nC @ 10 V
Vgs (Max)
±12V±20V
Input Capacitance (Ciss) (Max) @ Vds
325 pF @ 15 V450 pF @ 15 V610 pF @ 10 V640 pF @ 20 V895 pF @ 10 V1300 pF @ 25 V2000 pF @ 15 V
Power Dissipation (Max)
1.4W (Ta)1.6W (Ta)1.7W (Ta), 2.7W (Tc)2W (Ta), 3.2W (Tc)2W (Ta), 3.5W (Tc)2W (Ta), 3W (Tc)125W (Tc)
Mounting Type
Surface MountThrough Hole
Supplier Device Package
6-TSOP8-SOSuperSOT™-6TO-220AB
Package / Case
8-SOIC (0.154", 3.90mm Width)SOT-23-6 Thin, TSOT-23-6TO-220-3
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SG6858TZ
FDC637BNZ
MOSFET N-CH 20V 6.2A SUPERSOT6
onsemi
19,484
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥1.18637
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
6.2A (Ta)
2.5V, 4.5V
24mOhm @ 6.2A, 4.5V
1.5V @ 250µA
12 nC @ 4.5 V
±12V
895 pF @ 10 V
-
1.6W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SuperSOT™-6
SOT-23-6 Thin, TSOT-23-6
TO-220AB
IRF840PBF
MOSFET N-CH 500V 8A TO220AB
Vishay Siliconix
3,284
In Stock
1 : ¥15.27000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
500 V
8A (Tc)
10V
850mOhm @ 4.8A, 10V
4V @ 250µA
63 nC @ 10 V
±20V
1300 pF @ 25 V
-
125W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
TO-220AB
TO-220-3
Pkg 5540
SI3457CDV-T1-GE3
MOSFET P-CH 30V 5.1A 6TSOP
Vishay Siliconix
33,740
In Stock
1 : ¥4.27000
Cut Tape (CT)
3,000 : ¥1.43343
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
5.1A (Tc)
4.5V, 10V
74mOhm @ 4.1A, 10V
3V @ 250µA
15 nC @ 10 V
±20V
450 pF @ 15 V
-
2W (Ta), 3W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
6-TSOP
SOT-23-6 Thin, TSOT-23-6
Pkg 5540
SI3443CDV-T1-GE3
MOSFET P-CH 20V 5.97A 6TSOP
Vishay Siliconix
24,413
In Stock
1 : ¥4.27000
Cut Tape (CT)
3,000 : ¥1.43343
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
5.97A (Tc)
2.5V, 4.5V
60mOhm @ 4.7A, 4.5V
1.5V @ 250µA
12.4 nC @ 5 V
±12V
610 pF @ 10 V
-
2W (Ta), 3.2W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
6-TSOP
SOT-23-6 Thin, TSOT-23-6
8 SO
DMN3009SSS-13
MOSFET N-CH 30V 15A 8SO T&R 2
Diodes Incorporated
2,616
In Stock
255,000
Factory
1 : ¥4.52000
Cut Tape (CT)
2,500 : ¥1.72206
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
15A (Ta)
4.5V, 10V
5.5mOhm @ 15A, 10V
2.5V @ 250µA
42 nC @ 10 V
±20V
2000 pF @ 15 V
-
1.4W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
8-SO
8-SOIC (0.154", 3.90mm Width)
Pkg 5540
SI3438DV-T1-GE3
MOSFET N-CH 40V 7.4A 6TSOP
Vishay Siliconix
15,435
In Stock
1 : ¥8.78000
Cut Tape (CT)
3,000 : ¥3.62189
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
7.4A (Tc)
4.5V, 10V
35.5mOhm @ 5A, 10V
3V @ 250µA
20 nC @ 10 V
±20V
640 pF @ 20 V
-
2W (Ta), 3.5W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
6-TSOP
SOT-23-6 Thin, TSOT-23-6
TSOP-6-Single
SI3456DDV-T1-BE3
N-CHANNEL 30-V (D-S) MOSFET
Vishay Siliconix
4,397
In Stock
1 : ¥3.12000
Cut Tape (CT)
3,000 : ¥0.83310
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
5A (Ta), 6.3A (Tc)
4.5V, 10V
40mOhm @ 5A, 10V
3V @ 250µA
9 nC @ 10 V
±20V
325 pF @ 15 V
-
1.7W (Ta), 2.7W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
6-TSOP
SOT-23-6 Thin, TSOT-23-6
Pkg 5540
SI3456DDV-T1-E3
MOSFET N-CH 30V 6.3A 6TSOP
Vishay Siliconix
5,040
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥0.90839
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
6.3A (Tc)
4.5V, 10V
40mOhm @ 5A, 10V
3V @ 250µA
9 nC @ 10 V
±20V
325 pF @ 15 V
-
1.7W (Ta), 2.7W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
6-TSOP
SOT-23-6 Thin, TSOT-23-6
Showing
of 8

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.