BFP650FH6327XTSA1 | |
---|---|
DigiKey Part Number | BFP650FH6327XTSA1TR-ND - Tape & Reel (TR) BFP650FH6327XTSA1CT-ND - Cut Tape (CT) BFP650FH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFP650FH6327XTSA1 |
Description | RF TRANS NPN 4.5V 42GHZ 4TSFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 4.5V 150mA 42GHz 500mW Surface Mount 4-TSFP |
Datasheet | Datasheet |
EDA/CAD Models | BFP650FH6327XTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 4.5V | |
Frequency - Transition | 42GHz | |
Noise Figure (dB Typ @ f) | 0.8dB ~ 1.9dB @ 1.8GHz ~ 6GHz | |
Gain | 11dB ~ 21.5dB | |
Power - Max | 500mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 110 @ 80mA, 3V | |
Current - Collector (Ic) (Max) | 150mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | 4-TSFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.29400 | ¥42.94 |
25 | ¥4.00640 | ¥100.16 |
100 | ¥3.20430 | ¥320.43 |
250 | ¥2.97524 | ¥743.81 |
500 | ¥2.51746 | ¥1,258.73 |
1,000 | ¥1.94531 | ¥1,945.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.77365 | ¥5,320.95 |
6,000 | ¥1.65922 | ¥9,955.32 |
15,000 | ¥1.54478 | ¥23,171.70 |
30,000 | ¥1.46468 | ¥43,940.40 |