SQ1470AEH-T1_GE3

DigiKey Part Number
SQ1470AEH-T1_GE3TR-ND - Tape & Reel (TR)
SQ1470AEH-T1_GE3CT-ND - Cut Tape (CT)
SQ1470AEH-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQ1470AEH-T1_GE3
Description
MOSFET N-CH 30V 1.7A SOT363 SC70
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 1.7A (Tc) 3.3W (Tc) Surface Mount SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
SQ1470AEH-T1_GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
65mOhm @ 4.2A, 4.5V
Vgs(th) (Max) @ Id
1.6V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
5.2 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
450 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
3.3W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SC-70-6
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.37000¥3.37
10¥2.84900¥28.49
100¥1.98100¥198.10
500¥1.54656¥773.28
1,000¥1.34132¥1,341.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.34126¥4,023.78
Manufacturers Standard Package