SI8409DB-T1-E1

DigiKey Part Number
SI8409DB-T1-E1TR-ND - Tape & Reel (TR)
SI8409DB-T1-E1CT-ND - Cut Tape (CT)
SI8409DB-T1-E1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI8409DB-T1-E1
Description
MOSFET P-CH 30V 4.6A 4MICROFOOT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 4.6A (Ta) 1.47W (Ta) Surface Mount 4-Microfoot
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
46mOhm @ 1A, 4.5V
Vgs(th) (Max) @ Id
1.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
26 nC @ 4.5 V
Vgs (Max)
±12V
FET Feature
-
Power Dissipation (Max)
1.47W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
4-Microfoot
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.78000¥8.78
10¥7.16700¥71.67
100¥5.57200¥557.20
500¥4.72310¥2,361.55
1,000¥3.84744¥3,847.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.62189¥10,865.67
6,000¥3.44943¥20,696.58
9,000¥3.29023¥29,612.07
Manufacturers Standard Package