Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
119,878 In Stock | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥0.50219 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 220mA (Ta) | 1.8V, 2.5V | 1.6Ohm @ 50mA, 5V | 1.2V @ 250µA | 2.4 nC @ 10 V | ±12V | 58 pF @ 25 V | - | 350mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
18,670 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.38540 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 15A (Ta), 39A (Tc) | 4.5V, 10V | 6.1mOhm @ 15A, 10V | 2.5V @ 1mA | 15.3 nC @ 10 V | ±20V | 850 pF @ 15 V | - | 2W (Ta), 17W (Tc) | 150°C (TJ) | - | - | Surface Mount | 8-HSMT (3.2x3) | 8-PowerVDFN | ||
11,020 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.59853 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.2A (Tc) | 2.5V, 4.5V | 115mOhm @ 2.4A, 4.5V | 1.5V @ 250µA | 5.5 nC @ 4.5 V | ±12V | 330 pF @ 10 V | - | 2W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 |