Single FETs, MOSFETs

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
30 V60 V
Current - Continuous Drain (Id) @ 25°C
900mA (Ta)3A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V4.5V, 10V
Rds On (Max) @ Id, Vgs
50mOhm @ 4A, 10V400mOhm @ 900mA, 10V
Vgs(th) (Max) @ Id
1.3V @ 250µA3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
5.9 nC @ 10 V25.1 nC @ 10 V
Vgs (Max)
±12V±20V
Input Capacitance (Ciss) (Max) @ Vds
219 pF @ 30 V1326 pF @ 15 V
Power Dissipation (Max)
625mW (Ta)800mW (Ta)
Supplier Device Package
SC-59-3SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SC-59-3
DMG3401LSN-7
MOSFET P-CH 30V 3A SC59
Diodes Incorporated
11,913
In Stock
564,000
Factory
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.67112
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
3A (Ta)
2.5V, 10V
50mOhm @ 4A, 10V
1.3V @ 250µA
25.1 nC @ 10 V
±12V
1326 pF @ 15 V
-
800mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SC-59-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
ZXMP6A13FTA
MOSFET P-CH 60V 900MA SOT23-3
Diodes Incorporated
8,126
In Stock
1 : ¥4.43000
Cut Tape (CT)
3,000 : ¥1.49528
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
900mA (Ta)
4.5V, 10V
400mOhm @ 900mA, 10V
3V @ 250µA
5.9 nC @ 10 V
±20V
219 pF @ 30 V
-
625mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.