EM6K31T2R | |
---|---|
DigiKey Part Number | EM6K31T2RTR-ND - Tape & Reel (TR) EM6K31T2RCT-ND - Cut Tape (CT) EM6K31T2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EM6K31T2R |
Description | MOSFET 2N-CH 60V 0.25A EMT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 250mA 150mW Surface Mount EMT6 |
Datasheet | Datasheet |
EDA/CAD Models | EM6K31T2R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 250mA | |
Rds On (Max) @ Id, Vgs | 2.4Ohm @ 250mA, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 15pF @ 25V | |
Power - Max | 150mW | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | EMT6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.47300 | ¥34.73 |
100 | ¥2.41440 | ¥241.44 |
500 | ¥1.88524 | ¥942.62 |
1,000 | ¥1.53231 | ¥1,532.31 |
2,000 | ¥1.36976 | ¥2,739.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥1.30012 | ¥10,400.96 |
16,000 | ¥1.20726 | ¥19,316.16 |
24,000 | ¥1.17940 | ¥28,305.60 |
56,000 | ¥1.14933 | ¥64,362.48 |